IS32LT3175N-GRLA3-TR

Lumissil
870-32LT3175NGRLA3TR
IS32LT3175N-GRLA3-TR

Mfr.:

Description:
LED Lighting Driver ICs 150mA, Single Channel, Linear LED Driver with Fade-in/ Fade-out with Courtesy Negative polarity Input

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 86

Stock:
86 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 86 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,21 € 1,21 €
0,886 € 8,86 €
0,817 € 20,43 €
0,71 € 71,00 €
0,667 € 166,75 €
0,641 € 320,50 €
0,624 € 624,00 €
Full Reel (Order in multiples of 2500)
0,596 € 1.490,00 €
0,582 € 2.910,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Lumissil
Product Category: LED Lighting Driver ICs
RoHS:  
1 Output
Boost, Buck
150 mA
SOP-8
42 V
5 V
50 Hz to 300 Hz
Adjustable
IS32LT3175
- 40 C
+ 125 C
PWM Dimming, Short Circuit and Thermal Protection
Reel
Cut Tape
MouseReel
Brand: Lumissil
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Input Voltage: 5 V to 42 V
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Pd - Power Dissipation: 1.96 W
Product: LED Drivers
Product Type: LED Lighting Drivers
Factory Pack Quantity: 2500
Subcategory: Driver ICs
Supply Current - Max: 3.8 mA
Type: Linear LED Driver
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99