IS31SE5104-GRLS2-TR

Lumissil
870-31SE5104GRLS2TR
IS31SE5104-GRLS2-TR

Mfr.:

Description:
Capacitive Touch Sensors 4-CH Capacitive Touch Sensor with Auto Calibration, SOP-16 (6.0mm x 10.0mm), T&R

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
0,61 € 1.525,00 €
0,589 € 2.945,00 €

Product Attribute Attribute Value Select Attribute
Lumissil
Product Category: Capacitive Touch Sensors
RoHS:  
Reel
Brand: Lumissil
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Moisture Sensitive: Yes
Product Type: Touch Sensors
Series: IS31SE5104
Factory Pack Quantity: 2500
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99

FEATURED PRODUCTS
LUMISSIL