IS31LT3177-STLS4-TR

Lumissil
870-3177-STLS4-TR
IS31LT3177-STLS4-TR

Mfr.:

Description:
LED Lighting Driver ICs 10 to 150mA Constant Current Regulator (CCR), SOT23-6( 2.90mm x2.8mm), T&R

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Possible Replacement

Lumissil IS32LT3177-STLA3-TR
Lumissil
LED Lighting Driver ICs 10 to 150mA Constant Current Regulator (CCR), SOT23-6 ( 2.90mm x2.8mm), T&R

Product Attribute Attribute Value Select Attribute
Lumissil
Product Category: LED Lighting Driver ICs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
1 Output
10 mA to 150 mA
SOT-23-6
40 V
5 V
IS31LT3177
- 40 C
+ 125 C
Reel
Cut Tape
Brand: Lumissil
Input Voltage: 5 V to 40 V
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Output Type: Constant Current
Pd - Power Dissipation: 770 mW
Product: LED Drivers
Product Type: LED Lighting Drivers
Factory Pack Quantity: 3000
Subcategory: Driver ICs
Type: Adjustable Linear Current
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

IS31LT3177/78 LED Drivers

Lumissil IS31LT3177/78 LED Drivers are adjustable linear current devices that provide excellent temperature stability. These LED drivers operate at a 2.9V to 40V input voltage range with a minimal voltage headroom of 1V at 150mA. The IS31LT3177/78 LED drivers offer low dropout voltage that drives LED strings close to the supply voltage without switch capacitors or inductors. These drivers simplify the designs by providing a stable current without the additional requirement of inductors, FETs, and diodes. The IS31LT3177/78 LED drivers are RoHS compliant and available in SOT23-6 and SOP-8-EP packages.