IS31FL3745-CLS4-EB

Lumissil
870-IS31FL3745CLS4EB
IS31FL3745-CLS4-EB

Mfr.:

Description:
LED Lighting Development Tools Eval Board for IS31FL3745

In Stock: 1

Stock:
1 Can Dispatch Immediately
Quantities greater than 1 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
141,83 € 141,83 €

Product Attribute Attribute Value Select Attribute
Lumissil
Product Category: LED Lighting Development Tools
RoHS:  
Evaluation Boards
IS31FL3745
ARM Cortex M3
5 V
IS31FL3745
Bulk
Brand: Lumissil
Moisture Sensitive: Yes
Product Type: LED Lighting Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
USHTS:
8543709860
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.

Analog IC Evaluation Boards

Lumissil offers a variety of Evaluation Boards designed to help engineers evaluate and test ISSI's analog integrated circuits. These include Class D power and audio amplifiers, Class-AB stereo audio amplifiers, boost converters, LED drivers, step-down converters, and infrared light sensors. Lumissil evaluation boards are fully assembled and tested for use with their perspective analog IC.