IS31FL3193D-CLS2-TR

Lumissil
870-31FL3193D-CLS2TR
IS31FL3193D-CLS2-TR

Mfr.:

Description:
LED Lighting Driver ICs 3-Channel FxLED Driver, WLCSP -8 (1.6mm x 1.0mm), T&R

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
0,351 € 1.053,00 €
0,312 € 1.872,00 €

Product Attribute Attribute Value Select Attribute
Lumissil
Product Category: LED Lighting Driver ICs
RoHS:  
WLCSP-8
IS31FL3193D
- 40 C
+ 85 C
Reel
Brand: Lumissil
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: LED Lighting Drivers
Factory Pack Quantity: 3000
Subcategory: Driver ICs
Supply Current - Max: 800 uA
Unit Weight: 72 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99

FxLED Drivers

Lumissil FxLED Drivers are high-performance matrix, multichannel, and RGB LED drivers featuring pre-programmed animation and color-effect lighting functions. These functions are accessed via an I2C-compatible interface. The FxLED drivers offer system designers a wide range of options for bringing eye-catching color functionality to consumer electronics. These pre-programmed functions reduce microcontroller demand, resulting in enhanced performance and low power consumption.  Lumissil FxLED Drivers are ideal for intelligent display applications, including mobile phones, white goods, toys, and personal electronics. The series is also used in automotive applications, including dashboards and decorative displays. These devices are offered in a variety of package options for design flexibility, including TQFN, DFN, WLCSP, and eTSSOP.

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.