IS31CS8975-ZNLS2-TR

Lumissil
870-IS31CS8975NLSZTR
IS31CS8975-ZNLS2-TR

Mfr.:

Description:
8-bit Microcontrollers - MCU MCU with 1KB SRAM and 16Kx16 ECC E-Flash, TSSOP-16 (4.4mm x 5mm)
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
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
0,50 € 1.250,00 €

Product Attribute Attribute Value Select Attribute
Lumissil
Product Category: 8-bit Microcontrollers - MCU
8051
16 kB
1 kB
TSSOP-16
32 MHz
11 bit
12 I/O
2.35 V
5.5 V
8 bit
- 40 C
+ 85 C
Reel
Brand: Lumissil
DAC Resolution: 8 bit
Data RAM Type: SRAM
Interface Type: I2C, SPI, UART
Moisture Sensitive: Yes
Product: MCUs
Product Type: 8-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 2500
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310015
ECCN:
3A991.a.2

FEATURED PRODUCTS
LUMISSIL