IS31AP4912-UTLS2-EB

Lumissil
870-31AP4912UTLS2EB
IS31AP4912-UTLS2-EB

Mfr.:

Description:
Audio IC Development Tools Eval Board for IS31AP4912

In Stock: 4

Stock:
4 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
17,16 € 17,16 €

Product Attribute Attribute Value Select Attribute
Lumissil
Product Category: Audio IC Development Tools
RoHS:  
Evaluation Boards
IS31AP4912
2.7 V to 5.5 V
Bulk
Brand: Lumissil
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: Audio IC Development Tools
Series: IS31AP4912
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8518300090
USHTS:
8518302000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.