IS31AP2010B-UTLS2-TR

Lumissil
870-31AP2010BUTLS2TR
IS31AP2010B-UTLS2-TR

Mfr.:

Description:
Audio Amplifiers 3W@5V Class-D Audio Pwr Amp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.891

Stock:
4.891 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,525 € 0,53 €
0,368 € 3,68 €
0,33 € 8,25 €
0,288 € 28,80 €
0,267 € 66,75 €
0,256 € 128,00 €
0,243 € 243,00 €
Full Reel (Order in multiples of 3000)
0,237 € 711,00 €
0,227 € 1.362,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Lumissil
Product Category: Audio Amplifiers
RoHS:  
Class-D
3 W
0.18 %
UTQFN-9
4 Ohms
2.7 V
5.5 V
- 40 C
+ 85 C
SMD/SMT
IS31AP2010B
Reel
Cut Tape
MouseReel
Brand: Lumissil
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Moisture Sensitive: Yes
Number of Channels: 1 Channel
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 3000
Subcategory: Audio ICs
Type: 1-Channel Mono
Unit Weight: 4 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541100000
CNHTS:
8542319090
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8542330299
ECCN:
EAR99

FEATURED PRODUCTS
LUMISSIL