SST-70X-WCS-H50-JB651

Luminus Devices
896-ST70XWCSH50JB651
SST-70X-WCS-H50-JB651

Mfr.:

Description:
White LEDs White 6500 K 65-CRI, SST-70 Series

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 483

Stock:
483 Can Dispatch Immediately
Quantities greater than 483 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,09 € 7,09 €
5,35 € 53,50 €
4,37 € 437,00 €
Full Reel (Order in multiples of 500)
3,70 € 1.850,00 €
3,50 € 3.500,00 €
3,47 € 8.675,00 €

Product Attribute Attribute Value Select Attribute
Luminus Devices
Product Category: White LEDs
RoHS:  
White LEDs
SMD/SMT
Cool White
6500 K
90 mcd
969 lm
70
135 deg
1.5 A
5.7 V, 11.4 V
38 W
5 mm
5 mm
2.92 mm
- 40 C
+ 100 C
Colorless
4.52 mm
Dome
Water Clear
Reel
Cut Tape
Brand: Luminus Devices
Configuration: Single
Moisture Sensitive: Yes
Product Type: White LEDs
Factory Pack Quantity: 500
Subcategory: LEDs
Type: High Power LEDs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541410000
USHTS:
8541410000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.