SST-40-WDS-F50-N4502

Luminus Devices
896-40WDSF50N4502
SST-40-WDS-F50-N4502

Mfr.:

Description:
White LEDs White 5000 K 65-CRI, SST-40 Series

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 518

Stock:
518 Can Dispatch Immediately
Quantities greater than 518 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,13 € 3,13 €
2,43 € 24,30 €
2,06 € 206,00 €
Full Reel (Order in multiples of 500)
1,81 € 905,00 €
1,73 € 1.730,00 €
1,66 € 4.150,00 €
1,58 € 7.900,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Luminus Devices
Product Category: White LEDs
RoHS:  
White LEDs
SMD/SMT
SMD-2
Cool White
5000 K
594 lm
70
120 deg
1.5 A
2.9 V
20 W
5 mm
5 mm
3.01 mm
- 40 C
+ 100 C
Colorless
4.52 mm
Dome
Water Clear
SFT-40-W
Reel
Cut Tape
MouseReel
Brand: Luminus Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Moisture Sensitive: Yes
Product Type: White LEDs
Factory Pack Quantity: 500
Subcategory: LEDs
Type: High Power LEDs
Unit Weight: 310,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541410000
USHTS:
8541410000
ECCN:
EAR99