SST-40-WCS-F50-N5652

Luminus Devices
896-SST40WCSF50N5652
SST-40-WCS-F50-N5652

Mfr.:

Description:
White LEDs

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Luminus Devices
Product Category: White LEDs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
White LEDs
SMD/SMT
Cool White
6500 K
634 lm
70
120 deg
1.5 A
2.9 V
20 W
- 40 C
+ 100 C
SFT-40-W
Reel
Cut Tape
Brand: Luminus Devices
Product Type: White LEDs
Factory Pack Quantity: 500
Subcategory: LEDs
Type: High Power LEDs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.