SST-20-WCS-B120-L4651

Luminus Devices
896-20WCSB120L4651
SST-20-WCS-B120-L4651

Mfr.:

Description:
White LEDs White 6500 K 65-CRI, SST-20 Series

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Luminus Devices SST-20-WS65-B2-F9651
Luminus Devices
White LEDs
New Product: New from this manufacturer.

Product Attribute Attribute Value Select Attribute
Luminus Devices
Product Category: White LEDs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
White LEDs
SMD/SMT
1414 (3535 metric)
Cool White
6500 K
585 lm
65
120 deg
1.5 A
3 V
10 W
3.45 mm
3.45 mm
1.98 mm
- 40 C
+ 100 C
Colorless
2.6 mm
Dome
Water Clear
Reel
Cut Tape
Brand: Luminus Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Moisture Sensitive: Yes
Product Type: White LEDs
Factory Pack Quantity: 1000
Subcategory: LEDs
Type: High Power LEDs
Unit Weight: 383,820 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541410000
USHTS:
8541410000
ECCN:
EAR99