SST-20-WCS-B120-L3652

Luminus Devices
896-20WCSB120L3652
SST-20-WCS-B120-L3652

Mfr.:

Description:
White LEDs White 6500 K 65-CRI, SST-20 Series

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Luminus Devices
Product Category: White LEDs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
White LEDs
SMD/SMT
1414 (3535 metric)
Cool White
6500 K
560 lm
65
120 deg
1.5 A
3 V
10 W
3.45 mm
3.45 mm
1.98 mm
- 40 C
+ 100 C
Colorless
2.6 mm
Dome
Water Clear
Reel
Cut Tape
Brand: Luminus Devices
Moisture Sensitive: Yes
Product Type: White LEDs
Factory Pack Quantity: 1000
Subcategory: LEDs
Type: High Power LEDs
Unit Weight: 233,750 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541410000
USHTS:
8541410000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.