SST-20-WCS-B120-L2751

Luminus Devices
896-SST20WCSB120L27
SST-20-WCS-B120-L2751

Mfr.:

Description:
White LEDs White 7500 K 65-CRI, SST-20 Series

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.137

Stock:
2.137 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,47 € 1,47 €
1,04 € 10,40 €
0,777 € 77,70 €
0,66 € 330,00 €
Full Reel (Order in multiples of 1000)
0,623 € 623,00 €
0,59 € 1.180,00 €
0,555 € 2.775,00 €
0,532 € 5.320,00 €

Product Attribute Attribute Value Select Attribute
Luminus Devices
Product Category: White LEDs
RoHS:  
White LEDs
SMD/SMT
1414 (3535 metric)
Cool White
7500 K
530 lm
65
120 deg
1.5 A
3 V
10 W
3.45 mm
3.45 mm
1.98 mm
- 40 C
+ 100 C
Colorless
2.6 mm
Dome
Water Clear
Reel
Cut Tape
Brand: Luminus Devices
Configuration: Square
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Moisture Sensitive: Yes
Product Type: White LEDs
Factory Pack Quantity: 1000
Subcategory: LEDs
Type: High Power LEDs
Unit Weight: 383,820 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541410090
USHTS:
8541410000
ECCN:
EAR99