SST-20-WCS-A120-L5652

Luminus Devices
896-ST20WCSA120L5652
SST-20-WCS-A120-L5652

Mfr.:

Description:
White LEDs White 6500 K 65-CRI, SST-20 Series

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 48

Stock:
48 Can Dispatch Immediately
Quantities greater than 48 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,38 € 1,38 €
0,963 € 9,63 €
0,718 € 71,80 €
0,638 € 319,00 €
Full Reel (Order in multiples of 1000)
0,541 € 541,00 €
0,518 € 2.590,00 €
0,485 € 4.850,00 €
0,472 € 11.800,00 €

Similar Product

Luminus Devices SST-20-WS65-A2-F9652
Luminus Devices
White LEDs
New Product: New from this manufacturer.

Product Attribute Attribute Value Select Attribute
Luminus Devices
Product Category: White LEDs
RoHS:  
White LEDs
SMD/SMT
1414 (3535 metric)
Cool White
6500 K
620 lm
65
120 deg
1.5 A
3 V
10 W
3.45 mm
3.45 mm
1.98 mm
- 40 C
+ 100 C
Colorless
2.6 mm
Dome
Water Clear
SST-20-WxS
Reel
Cut Tape
Brand: Luminus Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Moisture Sensitive: Yes
Product Type: White LEDs
Factory Pack Quantity: 1000
Subcategory: LEDs
Type: High Power LEDs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541410000
CNHTS:
8541410000
USHTS:
8541410000
ECCN:
EAR99