SST-20-DR-B120H-AA660

Luminus Devices
896-SST20DRB120HAA66
SST-20-DR-B120H-AA660

Mfr.:

Description:
Single Colour LEDs Deep Red LED 660 nm ,SST-20 Series

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.952

Stock:
2.952 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,69 € 1,69 €
1,18 € 11,80 €
0,903 € 90,30 €
0,766 € 383,00 €
Full Reel (Order in multiples of 1000)
0,748 € 748,00 €
0,703 € 1.406,00 €
0,664 € 3.320,00 €
0,657 € 6.570,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Luminus Devices
Product Category: Single Colour LEDs
RoHS:  
Red LEDs
SMD/SMT
3.45 mm x 3.45 mm
660 nm
Red
990 mW
700 mA
2.1 V
6 W
Colorless
2.6 mm
Dome
Water Clear
Reel
Cut Tape
MouseReel
Brand: Luminus Devices
Moisture Sensitive: Yes
Product Type: Single Color LEDs
Factory Pack Quantity: 1000
Subcategory: LEDs
Type: Single Color LEDs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541410000
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SST-20 Deep Red LED

Luminus Devices SST-20 Deep Red LED features low thermal resistance with built-in Electrostatic Discharge (ESD) protection. This deep red LED has a peak wavelength of 660nm. The SST-20 LED offers 60% wall-plug efficiency at 350mA. This deep red LED is tested for luminous flux and chromaticity at a drive current of 350mA - 20ms single pulse. Luminus Devices SST-20 LED functions at 115°C junction temperature and 5V reverse voltage. This deep red LED operates at -40°C to 100°C temperature range. The SST-20 LED offers 3A power dissipation. This deep red LED is ideal for use in horticulture, life sciences, and medical.