SST-20-B-A120-S450

Luminus Devices
896-20BA120S450
SST-20-B-A120-S450

Mfr.:

Description:
Single Colour LEDs Blue Emit LED 450 nm, SST-20 Series

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Luminus Devices SST-20-B-B120-S450
Luminus Devices
Single Colour LEDs Blue Emit LED 450 nm, SST-20 Series

Product Attribute Attribute Value Select Attribute
Luminus Devices
Product Category: Single Colour LEDs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Blue LEDs
SMD/SMT
3535
450 nm
Blue
670 mW
350 mA
2.8 V
10 W
Clear
Reel
Cut Tape
Brand: Luminus Devices
Height: 1.98 mm
Length: 3.45 mm
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: Single Color LEDs
Factory Pack Quantity: 1000
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 120 deg
Width: 3.45 mm
Unit Weight: 279,100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.