SST-12-W30H-A120-D4302

Luminus Devices
896-T12W30HA120D4302
SST-12-W30H-A120-D4302

Mfr.:

Description:
White LEDs

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 285

Stock:
285 Can Dispatch Immediately
Quantities greater than 285 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,23 € 1,23 €
0,869 € 8,69 €
0,644 € 64,40 €
0,588 € 294,00 €
Full Reel (Order in multiples of 1000)
0,499 € 499,00 €
0,491 € 2.455,00 €
0,468 € 4.680,00 €
0,459 € 11.475,00 €

Product Attribute Attribute Value Select Attribute
Luminus Devices
Product Category: White LEDs
RoHS:  
White LEDs
SMD/SMT
1414 (3535 metric)
Warm White
3000 K
100 lm
95
120 deg
350 mA
2.7 V
4.9 W
3.45 mm
3.45 mm
2 mm
- 40 C
+ 100 C
Colorless
1.3 mm
Dome
Water Clear
SST-12-WxH
Reel
Cut Tape
Brand: Luminus Devices
Moisture Sensitive: Yes
Product Type: White LEDs
Factory Pack Quantity: 1000
Subcategory: LEDs
Type: High Power LEDs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.