SST-10-IRD-B90-S940

Luminus Devices
896-SST10IRDB90S940
SST-10-IRD-B90-S940

Mfr.:

Description:
Infrared Emitters Infared LED 940nm

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 735

Stock:
735 Can Dispatch Immediately
Quantities greater than 735 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,67 € 3,67 €
2,68 € 26,80 €
2,10 € 210,00 €
Full Reel (Order in multiples of 500)
1,81 € 905,00 €
1,75 € 1.750,00 €
1,68 € 4.200,00 €
1,61 € 8.050,00 €
25.000 Quote

Product Attribute Attribute Value Select Attribute
Luminus Devices
Product Category: Infrared Emitters
RoHS:  
SMD/SMT
940 nm
770 mW/sr
90 deg
350 mA
2.8 V
475 mW
+ 115 C
3.45 mm x 3.45 mm
Reel
Cut Tape
Brand: Luminus Devices
Moisture Sensitive: Yes
Product Type: IR Emitters (IR LEDs)
Series: SST-10-IRD
Factory Pack Quantity: 500
Subcategory: Infrared Data Communications
Viewing Angle: 90 deg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541410000
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.