SST-10-IR-B90-K850-00

Luminus Devices
896-SST10IRB90K85000
SST-10-IR-B90-K850-00

Mfr.:

Description:
Infrared Emitters Infared LED 850nm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.138

Stock:
1.138 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,12 € 2,12 €
1,53 € 15,30 €
1,20 € 120,00 €
Full Reel (Order in multiples of 500)
0,877 € 438,50 €
0,814 € 814,00 €
0,805 € 2.012,50 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Product

New Energy LST1-01G01-IR02-00
New Energy
Infrared Emitters Infrared LED 850 nm, Starboard SST-10

Product Attribute Attribute Value Select Attribute
Luminus Devices
Product Category: Infrared Emitters
RoHS:  
SMD/SMT
850 nm
90 deg
350 mA
1.5 V
- 40 C
+ 100 C
SMD-2
Reel
Cut Tape
MouseReel
Brand: Luminus Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Illumination Colour: Infrared
Moisture Sensitive: Yes
Product Type: IR Emitters (IR LEDs)
Series: SST-10-IR
Factory Pack Quantity: 500
Subcategory: Infrared Data Communications
Viewing Angle: 90 deg
Unit Weight: 6,419 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541401000
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
8541400103
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

SST-10 Infrared & Far Red LEDs

​Luminus Devices SST-10 Infrared and Far Red LEDs have a high power density and uniform emission with excellent wall-plug efficiencies. The SST-10 IR LEDs have an industry-leading thermal resistance for a compact, powerful light source suitable for demanding applications. Typical applications for the Luminus Devices SST-10 include horticulture, surveillance systems/CCTV, license plate scanning, automotive sensing, machine vision, and night vision.