SST-10-G-B130-F530

Luminus Devices
896-SST10GB130F530
SST-10-G-B130-F530

Mfr.:

Description:
Single Colour LEDs Green LED Emit 530nm, SST-10 Series

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.210

Stock:
2.210 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,43 € 1,43 €
1,01 € 10,10 €
0,768 € 76,80 €
0,728 € 364,00 €
Full Reel (Order in multiples of 1000)
0,621 € 621,00 €
0,576 € 1.152,00 €

Product Attribute Attribute Value Select Attribute
Luminus Devices
Product Category: Single Colour LEDs
RoHS:  
Green LEDs
SMD/SMT
1414 (3535 metric)
527 nm
Green
230 mW
350 mA
3.4 V
5 W
Colorless
2.6 mm
Dome
Clear
Reel
Cut Tape
Brand: Luminus Devices
Configuration: Square
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 1.9 mm
Length: 3.45 mm
Maximum Operating Temperature: + 115 C
Moisture Sensitive: Yes
Product Type: Single Color LEDs
Factory Pack Quantity: 1000
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 130 deg
Width: 3.45 mm
Unit Weight: 1,169 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
ECCN:
EAR99