SFT-40-WE50-F2-F9502

Luminus Devices
896-SFT40WE50F2F9502
SFT-40-WE50-F2-F9502

Mfr.:

Description:
White LEDs

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 500   Multiples: 500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 500)
3,72 € 1.860,00 €
3,58 € 3.580,00 €
3,53 € 8.825,00 €

Product Attribute Attribute Value Select Attribute
Luminus Devices
Product Category: White LEDs
RoHS:  
White LEDs
SMD/SMT
2020 (5050 metric)
Cool White
5000 K
640 lm
73
120 deg
1.5 A
2.8 V
29 W
5 mm
5 mm
1.03 mm
- 40 C
+ 100 C
Colorless
1.97 mm x 1.97 mm
Square
Water Clear
SFT-40
Reel
Brand: Luminus Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: LED - High Power
Factory Pack Quantity: 500
Subcategory: LEDs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
ECCN:
EAR99