SFT-40-WE50-F2-F9501

Luminus Devices
896-SFT40WE50F2F9501
SFT-40-WE50-F2-F9501

Mfr.:

Description:
White LEDs

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 500   Multiples: 500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 500)
3,39 € 1.695,00 €
3,25 € 3.250,00 €
3,17 € 7.925,00 €

Product Attribute Attribute Value Select Attribute
Luminus Devices
Product Category: White LEDs
RoHS:  
White LEDs
SMD/SMT
2020 (5050 metric)
Cool White
5000 K
640 lm
73
120 deg
1.5 A
2.8 V
29 W
5 mm
5 mm
1.03 mm
- 40 C
+ 100 C
Colorless
1.97 mm x 1.97 mm
Square
Water Clear
SFT-40
Reel
Brand: Luminus Devices
Product Type: LED - High Power
Factory Pack Quantity: 500
Subcategory: LEDs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.