SFT-40-W65S-F50-N4651

Luminus Devices
896-SFT40W65SF5N4651
SFT-40-W65S-F50-N4651

Mfr.:

Description:
White LEDs White 6500 K 70-CRI, SFT-40 Series

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Luminus Devices
Product Category: White LEDs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
White LEDs
SMD/SMT
2020 (5050 metric)
Cool White
6500 K
594 lm
70
120 deg
1.5 A
2.8 V
29 W
5 mm
5 mm
1.03 mm
- 40 C
+ 100 C
Colorless
1.97 mm x 1.97 mm
Square
Water Clear
SFT-40-W
Reel
Cut Tape
MouseReel
Brand: Luminus Devices
Moisture Sensitive: Yes
Product Type: White LEDs
Factory Pack Quantity: 500
Subcategory: LEDs
Tradename: SFT
Type: High Power LEDs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SFT-40-WxS High Power White LEDs

Luminus Devices SFT-40-WxS High Power White LEDs offer a flat window package that emits less light than a dome-shaped cover. The SFT-40-WxS allows smaller optics and higher optical coupling efficiency. The SFT-40-WxS LEDs produce a high lumen density similar to a monolithic emitter. In addition, the Luminus Devices SFT-40-WxS High Power White LEDs supply a powerful light source for beam pattern critical lighting applications, delivering extremely high intensity, long beam distance, and tight beam angles.