SFT-40-W50E-F50-N3502

Luminus Devices
896-SFT40W50EF5N3502
SFT-40-W50E-F50-N3502

Mfr.:

Description:
White LEDs 5050 8A 5000K 70CRI

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 475

Stock:
475 Can Dispatch Immediately
Quantities greater than 475 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
5,72 € 5,72 €
4,31 € 43,10 €
3,56 € 356,00 €
Full Reel (Order in multiples of 500)
2,99 € 1.495,00 €
2,74 € 2.740,00 €
2,67 € 6.675,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Luminus Devices
Product Category: White LEDs
RoHS:  
White LEDs
SMD/SMT
2020 (5050 metric)
Cool White
5000 K
554 lm
70
120 deg
1.5 A
2.8 V
29 W
5 mm
5 mm
1.03 mm
- 40 C
+ 100 C
Colorless
1.97 mm x 1.97 mm
Square
Water Clear
SFT-40-W
Reel
Cut Tape
MouseReel
Brand: Luminus Devices
Configuration: Single Emitter
Moisture Sensitive: Yes
Product Type: White LEDs
Factory Pack Quantity: 500
Subcategory: LEDs
Tradename: SFT
Type: High Power LEDs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
ECCN:
EAR99