SFT-10-CG-F35-MPF

Luminus Devices
896-SFT10-CG-F35-MPF
SFT-10-CG-F35-MPF

Mfr.:

Description:
Single Colour LEDs

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 500   Multiples: 500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 500)
3,20 € 1.600,00 €
3,16 € 3.160,00 €
3,12 € 7.800,00 €
25.000 Quote

Product Attribute Attribute Value Select Attribute
Luminus Devices
Product Category: Single Colour LEDs
RoHS:  
Green LEDs
SMD/SMT
1414 (3535 metric)
555 nm
Green
305 lm
700 mA
3 V
Colorless
Round Flat
Clear
Reel
Brand: Luminus Devices
Product Type: LED - High Power
Factory Pack Quantity: 500
Subcategory: LEDs
Type: Single Color LEDs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.