SFT-03X-CG-J30-MPZ

Luminus Devices
896-SFT03XCGJ30MPZ
SFT-03X-CG-J30-MPZ

Mfr.:

Description:
Single Colour LEDs

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 499

Stock:
499 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,85 € 6,85 €
5,18 € 51,80 €
4,14 € 414,00 €
Full Reel (Order in multiples of 500)
3,96 € 1.980,00 €
3,81 € 3.810,00 €
3,76 € 9.400,00 €

Product Attribute Attribute Value Select Attribute
Luminus Devices
Product Category: Single Colour LEDs
RoHS:  
Green LEDs
SMD/SMT
1212 (3030 metric)
555 nm
Green
85 lm
250 mA
3 V
Colorless
Square
Clear
SFT-03X
Reel
Cut Tape
Brand: Luminus Devices
Moisture Sensitive: Yes
Product Type: LED - High Power
Factory Pack Quantity: 500
Subcategory: LEDs
Type: Single Color LEDs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SFT-03X-CG Projection Converted Green LEDs

Luminus Devices SFT-03X-CG Projection Converted Green (CG) LEDs boost the brightness of miniaturized projectors for consumer and industrial devices. These LEDs feature a 0.35mm2 emitting area, 555nm typical dominant wavelength, and up to 2A drive current. The SFT-03X chipsets are optimized for operation with small microdisplays, including Texas Instruments (TI) 0.16” DLPTM Digital Micro-Display (DMD). The SFT-03X-CG LEDs come in a compact 3030 SMT package with emission area size and are matched with SFM-03X-RAB Red/Blue LED for 2-channel projectors. These projection-converted green LEDs include an unencapsulated, windowless monolithic emitter that allows proximity optics. These LEDs are ideal for standalone and embedded pico-projects based on 0.16” and 0.2” class microdisplays.