SFM-03X-RAB-J30-MPZ

Luminus Devices
896-SFM03XRABJ30MPZ
SFM-03X-RAB-J30-MPZ

Mfr.:

Description:
Multi-Colour LEDs

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 500   Multiples: 500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 500)
5,39 € 2.695,00 €
5,33 € 5.330,00 €

Product Attribute Attribute Value Select Attribute
Luminus Devices
Product Category: Multi-Colour LEDs
RoHS:  
Bi-Color LEDs
SMD/SMT
1212 (3030 metric)
Red-Amber, Blue
612 nm, 457 nm
30 lm, 300 lm
250 mA
2.2 V, 3 V
Colorless
Square
Clear
Brand: Luminus Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Packaging: Reel
Product Type: LED - High Power
Series: SFM-03X
Factory Pack Quantity: 500
Subcategory: LEDs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8541410000
USHTS:
8541410000
ECCN:
EAR99