SBT-70-WTH-F75-HB720

Luminus Devices
896-SBT70WTHF75HB720
SBT-70-WTH-F75-HB720

Mfr.:

Description:
LED Lighting Modules Tungsten White 3000K 900lm, 10.5A, Round

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Luminus Devices
Product Category: LED Lighting Modules
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
White (Warm White)
900 lm
10.5 A
3.9 V
10 mm
11 mm
Tray
Brand: Luminus Devices
Colour Rendering Index - CRI: 95
Height: 1.54 mm
Product Type: LED Bulbs & Modules
Factory Pack Quantity: 25
Subcategory: LED Lighting
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541401000
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8543707100
MXHTS:
8541410100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Luminus Devices SBT-70 Big Chip Round LEDs

Luminus Devices SBT-70 Big Chip Round LEDs are the perfect solution for applications defined by a circular aperture. Such optical architectures, previously mismatched with a traditional square LED, can now be updated with round LEDs which better match the application. These Big Chip Round LEDs increase system-level efficiency by as much as 30%, enabling customers to use a single LED to replace a 250W HID lamp. They will accelerate the adoption of solid-state technology by displacing conventional light sources in high brightness lighting applications. Markets and applications that will benefit from Luminus' round LED technology include medical, machine vision, portable, and retail spot lighting. Luminus' photonic lattice technology enables large area LED chips with uniform brightness over the entire LED chip surface. With a thermal resistance from junction to case of 0.64ºC/W, these LEDs have the lowest thermal resistance of any LED on the market.
Learn more