SBR-160-RGBW-R41-RE102

Luminus Devices
896-160RGBWR41RE102
SBR-160-RGBW-R41-RE102

Mfr.:

Description:
LED Lighting Modules RGBW Full Color

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Luminus Devices
Product Category: LED Lighting Modules
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
LED Modules
4 LED
RGB, White
624 nm, 530 nm, 460 nm, 6500 K
215 lm, 550 lm, 90 lm, 510 lm
4 A
2.5 V, 4.6 V, 3.8 V, 3.8 V
36 mm
36 mm
Tray
Brand: Luminus Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Height: 5.19 mm
Product Type: LED Bulbs & Modules
Size: 36 mm x 36 mm x 5.19 mm
Factory Pack Quantity: 25
Subcategory: LED Lighting
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541401000
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
MXHTS:
8541410100
ECCN:
EAR99