PTM-40X-BP-L34-EPF

Luminus Devices
896-PTM40XBPL34EPF
PTM-40X-BP-L34-EPF

Mfr.:

Description:
Single Colour LEDs

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 50   Multiples: 50
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
17,18 € 859,00 €
15,91 € 1.591,00 €
15,39 € 7.695,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Luminus Devices
Product Category: Single Colour LEDs
RoHS:  
Blue LEDs
SMD/SMT
COB-Chip-on-Board
448 nm
Blue
14.2 W
8 A
7 V
Colorless
Square
Clear
PTM-40X
Tray
Brand: Luminus Devices
Product Type: LED - High Power
Factory Pack Quantity: 50
Subcategory: LEDs
Type: Single Color LEDs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.