MP-7070-8100-30-80

Luminus Devices
896-707081003080
MP-7070-8100-30-80

Mfr.:

Description:
White LEDs White 3000 K 80-CRI, MP-7070 Series

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 2000   Multiples: 2000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,514 € 1.028,00 €
0,491 € 1.964,00 €
0,464 € 4.640,00 €
0,458 € 10.992,00 €

Product Attribute Attribute Value Select Attribute
Luminus Devices
Product Category: White LEDs
White LEDs
SMD/SMT
7070
Warm White
3000 K
715 lm
80
120 deg
300 mA
26 V
7.8 W
7 mm
7 mm
0.8 mm
- 40 C
+ 105 C
Tinted
6.3 mm
Round Flat
Diffused
Brand: Luminus Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: White LEDs
Factory Pack Quantity: 2000
Subcategory: LEDs
Type: High Power LEDs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8541410000
USHTS:
8541410000
ECCN:
EAR99