MP-5050-250R-65-80

Luminus Devices
896-MP5050250R6580
MP-5050-250R-65-80

Mfr.:

Description:
White LEDs White 6500 K 80-CRI, MP-5050 Series

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 40000   Multiples: 2000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
0,253 € 10.120,00 €

Product Attribute Attribute Value Select Attribute
Luminus Devices
Product Category: White LEDs
RoHS:  
White LEDs
SMD/SMT
2020 (5250 metric)
Cool White
6500 K
680 lm
80
120 deg
640 mA
5.95 V
3.808 W
5 mm
5 mm
0.7 mm
- 40 C
+ 105 C
Tinted
Square
Diffused
Reel
Brand: Luminus Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Moisture Sensitive: Yes
Product Type: White LEDs
Factory Pack Quantity: 2000
Subcategory: LEDs
Type: High Power LEDs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
ECCN:
EAR99

MP-5050-250R Mid Power LEDs

Luminus Devices MP-5050-250R Mid Power LEDs are reliable light sources that are qualified to use in a wide range of high-performance and high efficacy lighting applications. The MP-5050 Mid Power LEDs allow illumination engineers and designers to develop lighting solutions with maximum efficacy, brightness, and overall quality. These LEDs are compatible with automatic placement equipment and the infrared reflow solder process. The MP-5050 Mid Power LEDs are compliant with the restriction of hazardous substances directive or RoHS.