MP-5050-250R-30-80

Luminus Devices
896-MP5050250R3080
MP-5050-250R-30-80

Mfr.:

Description:
White LEDs White 3000 K 80-CRI, MP-5050 Series

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 178

Stock:
178 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 178 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,774 € 0,77 €
0,538 € 5,38 €
0,393 € 39,30 €
0,329 € 164,50 €
0,321 € 321,00 €
Full Reel (Order in multiples of 2000)
0,272 € 544,00 €
0,253 € 2.530,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Luminus Devices
Product Category: White LEDs
RoHS:  
White LEDs
SMD/SMT
2020 (5250 metric)
Warm White
3000 K
640 lm
80
120 deg
640 mA
5.95 V
3.808 W
5 mm
5 mm
0.7 mm
- 40 C
+ 105 C
Tinted
Square
Diffused
Reel
Cut Tape
MouseReel
Brand: Luminus Devices
Moisture Sensitive: Yes
Product Type: White LEDs
Factory Pack Quantity: 2000
Subcategory: LEDs
Type: High Power LEDs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MP-5050-250R Mid Power LEDs

Luminus Devices MP-5050-250R Mid Power LEDs are reliable light sources that are qualified to use in a wide range of high-performance and high efficacy lighting applications. The MP-5050 Mid Power LEDs allow illumination engineers and designers to develop lighting solutions with maximum efficacy, brightness, and overall quality. These LEDs are compatible with automatic placement equipment and the infrared reflow solder process. The MP-5050 Mid Power LEDs are compliant with the restriction of hazardous substances directive or RoHS.