MP-3030-110F-30-80

Luminus Devices
896-MP3030110F3080
MP-3030-110F-30-80

Mfr.:

Description:
White LEDs White 3000 K 80-CRI, MP-3030 Series

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 63.650

Stock:
63.650 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 63650 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,284 € 0,28 €
0,194 € 1,94 €
0,138 € 13,80 €
0,112 € 56,00 €
0,105 € 105,00 €
0,098 € 196,00 €
Full Reel (Order in multiples of 4000)
0,09 € 360,00 €
0,083 € 664,00 €
0,079 € 1.896,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Luminus Devices
Product Category: White LEDs
RoHS:  
White LEDs
SMD/SMT
3030
Warm White
3000 K
34 lm
80
120 deg
65 mA
2.7 V
176 mW
3 mm
3 mm
0.7 mm
- 40 C
+ 85 C
Tinted
Square
Diffused
MP-3030 Flip Chip
Reel
Cut Tape
MouseReel
Brand: Luminus Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Moisture Sensitive: Yes
Product Type: White LEDs
Factory Pack Quantity: 4000
Subcategory: LEDs
Type: High Power LEDs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541410000
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
ECCN:
EAR99

MP-3030 Mid Power LEDs

Luminus Devices MP-3030 Mid Power LEDs are high efficacy LEDs that offer mid-power in 95 CRI (Color Rendering Index). This higher CRI gives customers high-quality LEDs for their designs in both interior and exterior lighting applications. High efficacy and low thermal resistance make these a great choice for panel lighting, downlights, and architectural lighting. These state-of-the-art LEDs allow illumination engineers and designers to develop lighting solutions with maximum efficacy, brightness, and overall quality.

MP-3030-110F Flip Chip Mid Power LEDs

Luminus Devices MP-3030-110F Flip Chip Mid Power LEDs offer a lighting class solution for high-performance general lighting applications. The MP-3030-110F Flip Chip LEDs enable the development of lighting solutions with maximum efficacy, brightness, and overall quality.