MP-3014-1100-57-80

Luminus Devices
896-MP301411005780
MP-3014-1100-57-80

Mfr.:

Description:
White LEDs White 5700 K 80-CRI, MP-3014 Series

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,181 € 0,18 €
0,098 € 0,98 €
0,054 € 5,40 €
0,042 € 21,00 €
0,038 € 38,00 €
0,035 € 87,50 €
Full Reel (Order in multiples of 5000)
0,03 € 150,00 €
0,028 € 280,00 €
0,026 € 650,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Product

Luminus Devices MP-2016-1100-57-80
Luminus Devices
White LEDs White 5700 K 80-CRI, MP-2016 Series

Product Attribute Attribute Value Select Attribute
Luminus Devices
Product Category: White LEDs
White LEDs
SMD/SMT
3014
Cool White
5700 K
28 lm
80
110 deg
60 mA
2.85 V
171 mW
3 mm
1.4 mm
0.52 mm
- 40 C
+ 85 C
Tinted
2.6 mm x 1 mm
Rectangular
Diffused
Reel
Cut Tape
MouseReel
Brand: Luminus Devices
Moisture Sensitive: Yes
Product Type: White LEDs
Factory Pack Quantity: 5000
Subcategory: LEDs
Type: High Power LEDs
Unit Weight: 66,420 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541401000
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
8541400103
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.