MP-2835-12D2-30-80

Luminus Devices
896-MP283512D23080
MP-2835-12D2-30-80

Mfr.:

Description:
White LEDs White 3000 K 80-CRI, MP-2835 Series

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.599

Stock:
3.599 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 3599 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,146 € 0,15 €
0,10 € 1,00 €
0,068 € 6,80 €
0,054 € 27,00 €
0,05 € 50,00 €
Full Reel (Order in multiples of 4000)
0,045 € 180,00 €
0,042 € 336,00 €
0,04 € 960,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Luminus Devices
Product Category: White LEDs
RoHS:  
White LEDs
SMD/SMT
2835
Warm White
3000 K
35 lm
80
120 deg
65 mA
2.69 V
175 mW
3.5 mm
2.8 mm
0.7 mm
- 40 C
+ 85 C
Tinted
Rectangular
Diffused
Reel
Cut Tape
MouseReel
Brand: Luminus Devices
Moisture Sensitive: Yes
Product Type: White LEDs
Factory Pack Quantity: 4000
Subcategory: LEDs
Type: High Power LEDs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MP-2835 Color Mid-Power LEDs

Luminus Devices MP-2835 Color Mid-Power LEDs are lighting class solutions that are designed to provide high luminous flux output and high current capability. These LEDs operate at 5V reverse voltage (VR) and -40°C to 85°C operating temperature range. The MP-2835 LEDs feature a thermally enhanced package design and are available in compact package sizes. These LEDs are used in applications such as horticulture, architectural, decorative, billboard light, and industrial.