MP-2835-1200-DR

Luminus Devices
896-MP28351200DR
MP-2835-1200-DR

Mfr.:

Description:
Single Colour LEDs Deep Red

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 48000   Multiples: 4000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 4000)
0,118 € 5.664,00 €

Product Attribute Attribute Value Select Attribute
Luminus Devices
Product Category: Single Colour LEDs
RoHS:  
Red LEDs
SMD/SMT
2835
660 nm
Deep Red
50 mW
60 mA
2 V
120 mW
Colorless
3.5 mm x 2.8 mm
Rectangular
Clear
Reel
Brand: Luminus Devices
Height: 0.7 mm
Length: 3.5 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: Single Color LEDs
Factory Pack Quantity: 4000
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 120 deg
Width: 2.8 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541410000
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.