MP-2835-1100-FR

Luminus Devices
896-MP28351100FR
MP-2835-1100-FR

Mfr.:

Description:
Single Colour LEDs Far Red

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 500000   Multiples: 4000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 4000)
0,103 € 51.500,00 €

Product Attribute Attribute Value Select Attribute
Luminus Devices
Product Category: Single Colour LEDs
RoHS:  
Red LEDs
SMD/SMT
2835
730 nm
Far Red
45 mW
60 mA
1.9 V
114 mW
Colorless
3.5 mm x 2.8 mm
Rectangular
Clear
Reel
Brand: Luminus Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 0.7 mm
Length: 3.5 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: Single Color LEDs
Factory Pack Quantity: 4000
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 120 deg
Width: 2.8 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
ECCN:
EAR99

MP-2835 Color Mid-Power LEDs

Luminus Devices MP-2835 Color Mid-Power LEDs are lighting class solutions that are designed to provide high luminous flux output and high current capability. These LEDs operate at 5V reverse voltage (VR) and -40°C to 85°C operating temperature range. The MP-2835 LEDs feature a thermally enhanced package design and are available in compact package sizes. These LEDs are used in applications such as horticulture, architectural, decorative, billboard light, and industrial.