MP-2016-1100-50-90

Luminus Devices
896-MP201611005090
MP-2016-1100-50-90

Mfr.:

Description:
White LEDs White 5000 K 90-CRI, MP-2016 Series

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 18.173

Stock:
18.173 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,12 € 0,12 €
0,063 € 0,63 €
0,034 € 3,40 €
0,028 € 14,00 €
0,025 € 25,00 €
0,022 € 55,00 €
Full Reel (Order in multiples of 5000)
0,02 € 100,00 €
0,018 € 180,00 €
0,016 € 400,00 €

Product Attribute Attribute Value Select Attribute
Luminus Devices
Product Category: White LEDs
RoHS:  
White LEDs
SMD/SMT
0806 (2016 metric)
Cool White
5000 K
20 lm
90
110 deg
60 mA
3 V
180 mW
2 mm
1.6 mm
0.52 mm
- 40 C
+ 85 C
Tinted
1.7 mm x 1.3 mm
Rectangular
Diffused
Reel
Cut Tape
Brand: Luminus Devices
Moisture Sensitive: Yes
Product Type: White LEDs
Factory Pack Quantity: 5000
Subcategory: LEDs
Type: High Power LEDs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.