MP-2016-1100-27-80

Luminus Devices
896-2016-1100-27-80
MP-2016-1100-27-80

Mfr.:

Description:
White LEDs White 2700 K 80-CRI, MP-2016 Series

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 69.887

Stock:
69.887 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,086 € 0,09 €
0,046 € 0,46 €
0,032 € 3,20 €
0,025 € 12,50 €
0,022 € 22,00 €
Full Reel (Order in multiples of 5000)
0,02 € 100,00 €
0,018 € 180,00 €
0,016 € 400,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Luminus Devices
Product Category: White LEDs
RoHS:  
White LEDs
SMD/SMT
0806 (2016 metric)
Warm White
2700 K
22 lm
80
110 deg
60 mA
3 V
180 mW
2 mm
1.6 mm
0.52 mm
- 40 C
+ 85 C
Tinted
1.7 mm x 1.3 mm
Rectangular
Diffused
XNOVA Mid Power
Reel
Cut Tape
MouseReel
Brand: Luminus Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Moisture Sensitive: Yes
Product Type: White LEDs
Factory Pack Quantity: 5000
Subcategory: LEDs
Type: Mid-Power LEDs
Unit Weight: 50 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541410000
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

XNOVA Mid-Power White LEDs

Luminus XNOVA mid power LEDs are lighting class solutions designed for high performance general lighting applications. These state-of-the-art LEDs allow illumination engineers and designers to develop lighting solutions with maximum efficacy, brightness and overall quality. Having passed a rigorous suite of environmental and mechanical stress tests, including mechanical shock, vibration, temperature cycling and humidity, they are fully qualified for use in a wide range of high performance and high efficacy lighting applications.

MP-3030 Mid Power LEDs

Luminus Devices MP-3030 Mid Power LEDs are high efficacy LEDs that offer mid-power in 95 CRI (Color Rendering Index). This higher CRI gives customers high-quality LEDs for their designs in both interior and exterior lighting applications. High efficacy and low thermal resistance make these a great choice for panel lighting, downlights, and architectural lighting. These state-of-the-art LEDs allow illumination engineers and designers to develop lighting solutions with maximum efficacy, brightness, and overall quality.