CXM-6-40-90-36-AC40-F5-3

Luminus Devices
896-XM6409036AC40F53
CXM-6-40-90-36-AC40-F5-3

Mfr.:

Description:
White LEDs White 4000 K 90-CRI, CXM-6 Series

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 469

Stock:
469 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,14 € 2,14 €
1,23 € 12,30 €
1,15 € 115,00 €
1,01 € 404,00 €
0,937 € 1.124,40 €
0,929 € 2.601,20 €
0,92 € 4.784,00 €

Product Attribute Attribute Value Select Attribute
Luminus Devices
Product Category: White LEDs
RoHS:  
White CoB LEDs
SMD/SMT
COB - Chip-on-Board
Neutral White
4000 K
705 lm
90
120 deg
300 mA
36 V
5 W
13.5 mm
13.5 mm
2.24 mm
+ 120 C
Tinted
6.3 mm
Round Flat
Diffused
CXM-6 Gen 4
Tray
Brand: Luminus Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: White LEDs
Factory Pack Quantity: 400
Subcategory: LEDs
Type: High Power LEDs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541410000
USHTS:
8541410000
ECCN:
EAR99

CXM-6/9/14 Gen 4 COB White LEDs

Luminus Devices CXM-6/9/14 Generation 4 COB White LEDs are high flux density LEDs that provide enhanced efficacy with reduced power consumption. These LEDs feature a Correlated Color Temperature (CCT) range of 2400K, 2700K, 3000K, 3500K, 4000K, 5000K, 5700K, and 6500K. The CXM-6/9/14 white LEDs offer excellent optical emission uniformity and color over angle consistency, exceptional long-term color stability, and superior thermal conductivity for uniform heat spreading. These Generation 4 COB array LEDs are RoHS/REACH compliant, and UL recognized. Typical applications include downlights, shop lighting, architectural and specialty, hospitality, street lighting, tunnel lighting, and spotlights/track lights.