CXM-6-30-95-36-AC40-F5-3

Luminus Devices
896-XM6309536AC40F53
CXM-6-30-95-36-AC40-F5-3

Mfr.:

Description:
White LEDs White 3000 K 95-CRI, CXM-6 Series

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.898

Stock:
1.898 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1898 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,49 € 2,49 €
1,60 € 16,00 €
1,34 € 134,00 €
1,16 € 464,00 €
1,12 € 1.344,00 €
1,08 € 5.616,00 €
25.200 Quote

Product Attribute Attribute Value Select Attribute
Luminus Devices
Product Category: White LEDs
RoHS:  
White CoB LEDs
SMD/SMT
COB - Chip-on-Board
Warm White
3000 K
590 lm
95
120 deg
300 mA
36 V
5 W
13.5 mm
13.5 mm
2.24 mm
+ 120 C
Tinted
6.3 mm
Round Flat
Diffused
CXM-6 Gen 4
Tray
Brand: Luminus Devices
Product Type: White LEDs
Factory Pack Quantity: 400
Subcategory: LEDs
Type: High Power LEDs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8541410000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CXM-6/9/14 Gen 4 COB White LEDs

Luminus Devices CXM-6/9/14 Generation 4 COB White LEDs are high flux density LEDs that provide enhanced efficacy with reduced power consumption. These LEDs feature a Correlated Color Temperature (CCT) range of 2400K, 2700K, 3000K, 3500K, 4000K, 5000K, 5700K, and 6500K. The CXM-6/9/14 white LEDs offer excellent optical emission uniformity and color over angle consistency, exceptional long-term color stability, and superior thermal conductivity for uniform heat spreading. These Generation 4 COB array LEDs are RoHS/REACH compliant, and UL recognized. Typical applications include downlights, shop lighting, architectural and specialty, hospitality, street lighting, tunnel lighting, and spotlights/track lights.