CXM-6-30-90-36-TC41-F5-2

Luminus Devices
896-CXM630903TC41F52
CXM-6-30-90-36-TC41-F5-2

Mfr.:

Description:
White LEDs White 3000 K 90-CRI, CXM-6 Series

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.975

Stock:
1.975 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1975 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,24 € 2,24 €
1,46 € 14,60 €
1,24 € 124,00 €
1,07 € 428,00 €
0,955 € 1.146,00 €
0,929 € 4.830,80 €
0,886 € 8.860,00 €

Product Attribute Attribute Value Select Attribute
Luminus Devices
Product Category: White LEDs
RoHS:  
White CoB LEDs
SMD/SMT
COB - Chip-on-Board
Warm White
3000 K
645 lm
90
120 deg
325 mA
37 V
5.2 W
13.5 mm
13.5 mm
2.24 mm
+ 140 C
Tinted
6.3 mm
Round Flat
Diffused
Hospitality Series Gen 4
Tray
Brand: Luminus Devices
Product Type: White LEDs
Factory Pack Quantity: 400
Subcategory: LEDs
Type: Mid-Power LEDs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8541410000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CXM-4/6 Hospitality COB White LEDs

Luminus Devices CXM-4/6 Hospitality Chip-On-Board (COB) White LEDs are designed to provide a complete lighting-class solution for high-performance illumination applications. These LEDs offer a colour rendering index (CRI) in the range of 80 and 97. The COB LEDs feature excellent optical emission uniformity and colour-over-angle consistency, exceptional long-term colour stability, and superior thermal conductivity for uniform heat spreading. The CXM-4 LEDs have a correlated colour temperature (CCT) range of 2200K to 6500K and the CXM-6 LEDs have a CCT range of 2400K to 8000K. These LEDs are also available in three Standard Deviation Colour Matching (SDCM) colour binning standards and two SDCM binning standards. The COB LEDs are used in applications such as hotel lighting, spotlights, downlights, shop lighting, architectural and specialist, and hospitality lighting.