CXM-4-50-90-9-AC40-F5-3

Luminus Devices
896-CXM450909AC40F
CXM-4-50-90-9-AC40-F5-3

Mfr.:

Description:
White LEDs White 5000 K 90-CRI, CXM-4 Series

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1200   Multiples: 400
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,805 € 966,00 €
0,785 € 2.198,00 €
0,768 € 3.993,60 €
0,744 € 7.440,00 €

Product Attribute Attribute Value Select Attribute
Luminus Devices
Product Category: White LEDs
RoHS:  
White CoB LEDs
SMD/SMT
0505 (1313 metric)
White
5000 K
470 lm
90
120 deg
120 mA
33.8 V
4 W
13.5 mm
13.5 mm
0.87 mm
+ 140 C
Colorless
Round
Tray
Brand: Luminus Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: White LEDs
Factory Pack Quantity: 400
Subcategory: LEDs
Type: Low Power LEDs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541410000
USHTS:
8541410000
ECCN:
EAR99