CXM-32-HM-61-54-AC30-P1-3

Luminus Devices
896-CXM32HM6154AC30
CXM-32-HM-61-54-AC30-P1-3

Mfr.:

Description:
White LEDs HortiLum COB LED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 217

Stock:
217 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 217 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
33,42 € 33,42 €
33,41 € 4.009,20 €

Product Attribute Attribute Value Select Attribute
Luminus Devices
Product Category: White LEDs
RoHS:  
Horticulture LEDs
SMD/SMT
COB - Chip-on-Board
Application Specific White
120 deg
54 V
140 W
38 mm
38 mm
1.37 mm
+ 105 C
Tinted
32.8 mm
Round Flat
Diffused
HortiLum White
Tray
Brand: Luminus Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: White LEDs
Factory Pack Quantity: 60
Subcategory: LEDs
Type: High Power LEDs
Unit Weight: 32,095 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541410000
USHTS:
8541410000
ECCN:
EAR99

HortiLum COB LED Series

Luminus Devices HortiLum COB LED Series offers a complete HortiLum COB lighting class solution designed for high-performance illumination applications. The HortiLum COB LED series has been specially designed for optimized plant growth where enhanced red and blue coloring delivers the highest PPF values available. The selection covers a wide PPF range from less than 45mmol/s for a 14mm LES light source to over 100mmol/s for a 22mm LES. These breakthroughs allow HortiLum COB engineers and designers to deliver maximum PPF lit spaces without sacrificing efficacy, brightness, and overall quality.