CXM-32-30-90-54-AC00-F2-3

Luminus Devices
896-32309054AC00F23
CXM-32-30-90-54-AC00-F2-3

Mfr.:

Description:
White LEDs White 3000 K 90-CRI, CXM-32 Series

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 300   Multiples: 60
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
19,70 € 5.910,00 €
19,69 € 10.632,60 €
1.020 Quote

Product Attribute Attribute Value Select Attribute
Luminus Devices
Product Category: White LEDs
RoHS:  
White CoB LEDs
SMD/SMT
COB - Chip-on-Board
Warm White
3000 K
13905 lm
90
120 deg
2.64 A
54 V
140 W
38 mm
38 mm
+ 105 C
Tinted
32.8 mm
Round Flat
XNOVA
Tray
Brand: Luminus Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: White LEDs
Factory Pack Quantity: 60
Subcategory: LEDs
Type: Mid-Power LEDs
Unit Weight: 19,449 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541401000
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
8541400103
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99