CXM-3-40-95-9-AC40-F5-3

Luminus Devices
896-CXM340959AC40F
CXM-3-40-95-9-AC40-F5-3

Mfr.:

Description:
White LEDs White 4000 K 95-CRI, CXM-3 Series

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1200   Multiples: 400
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,678 € 813,60 €
0,677 € 1.895,60 €
0,667 € 3.468,40 €
0,652 € 6.520,00 €

Product Attribute Attribute Value Select Attribute
Luminus Devices
Product Category: White LEDs
RoHS:  
White CoB LEDs
SMD/SMT
0505 (1313 metric)
White
4000 K
280 lm
95
120 deg
320 mA
8.5 V
2.75 W
13.5 mm
13.5 mm
0.87 mm
+ 140 C
3 mm
Round
CXM-3
Tray
Brand: Luminus Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: White LEDs
Factory Pack Quantity: 400
Subcategory: LEDs
Type: High Power LEDs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541410000
USHTS:
8541410000
ECCN:
EAR99