CXM-22-HS-11-54-AC30-P1-7

Luminus Devices
896-CXM221154AC30P17
CXM-22-HS-11-54-AC30-P1-7

Mfr.:

Description:
Single Colour LEDs HortiLum COB LED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 28

Stock:
28 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 28 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
26,44 € 26,44 €
21,16 € 211,60 €
18,10 € 1.810,00 €
17,25 € 8.625,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Luminus Devices
Product Category: Single Colour LEDs
RoHS:  
Horticulture LEDs
SMD/SMT
COB-Chip-on-Board
Purple
1.1 A
54 V
56 W
Colorless
22 mm
Round Flat
Water Clear
HortiLum Series Gen 1
Tray
Brand: Luminus Devices
Height: 1.37 mm
Length: 28 mm
Maximum Operating Temperature: + 105 C
Product Type: Single Color LEDs
Factory Pack Quantity: 100
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 120 deg
Width: 28 mm
Unit Weight: 37 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541410000
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HortiLum COB LED Series

Luminus Devices HortiLum COB LED Series offers a complete HortiLum COB lighting class solution designed for high-performance illumination applications. The HortiLum COB LED series has been specially designed for optimized plant growth where enhanced red and blue coloring delivers the highest PPF values available. The selection covers a wide PPF range from less than 45mmol/s for a 14mm LES light source to over 100mmol/s for a 22mm LES. These breakthroughs allow HortiLum COB engineers and designers to deliver maximum PPF lit spaces without sacrificing efficacy, brightness, and overall quality.