CXM-22-27-80-54-AC30-F4-3

Luminus Devices
896-CXM22278054C3F43
CXM-22-27-80-54-AC30-F4-3

Mfr.:

Description:
White LEDs White 2700 K 80-CRI, CXM-22 Series

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 194

Stock:
194 Can Dispatch Immediately
Quantities greater than 194 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,79 € 12,79 €
9,50 € 95,00 €
8,67 € 867,00 €

Product Attribute Attribute Value Select Attribute
Luminus Devices
Product Category: White LEDs
White LEDs
SMD/SMT
COB - Chip-on-Board
Warm White
2700 K
7840 lm
80
120 deg
1.1 A
54 V
56 W
28 mm
28 mm
2.24 mm
+ 105 C
Tinted
23.5 mm
Round Flat
Diffused
CXM-22 Gen 3
Tray
Brand: Luminus Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: White LEDs
Factory Pack Quantity: 100
Subcategory: LEDs
Type: Mid-Power LEDs
Unit Weight: 29,828 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541401000
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
8541400103
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99